INBUS 9 piece L Metric Hex Key Set
- RS Stock No.:
- 311-895
- Mfr. Part No.:
- 70006
- Brand:
- INBUS
Subtotal (1 set)*
$35.93
(exc. GST)
$39.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 24 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $35.93 |
*price indicative
- RS Stock No.:
- 311-895
- Mfr. Part No.:
- 70006
- Brand:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Product Type | Hex Key Set | |
| Unit of Measure | Metric | |
| Number of Pieces | 9 | |
| Shape | L | |
| Short or Long Arm | Extra Long | |
| Finish | Nickel | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Product Type Hex Key Set | ||
Unit of Measure Metric | ||
Number of Pieces 9 | ||
Shape L | ||
Short or Long Arm Extra Long | ||
Finish Nickel | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INBUS Offset Screwdriver Set features extra-long shafts, designed for use with metric hexagon socket screws. Made from high-quality 59CrV4 steel, these screwdrivers offer exceptional strength and durability, making them ideal for tough, hard-to-reach applications.
Shiny nickel plated finish for strong protection from corrosion
Weight is 450 g
