Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Subtotal (1 unit)*

$40.32

(exc. GST)

$44.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.32

*price indicative

RS Stock No.:
282-4132
Distrelec Article No.:
300-46-831
Mfr. Part No.:
BE-9578
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Hex Key Set

Unit of Measure

Metric

Number of Pieces

9

Shape

L

Hex Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Short or Long Arm

Short

Finish

Phosphate

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bahco Metric Hex L Key Set featuring a phosphate finish which provides outstanding surface protection and higher accuracy in the tip. This set comprises nine short length pieces in metric measurements such as 1.5, 2, 2.5, 3, 4, 5, 6, 8, 10 mm. Each L key is hexagonal tipped for secure grip and efficient fastening. It is conveniently organized in a two component holder.

High quality steel entirely hardened

Size stamped in the blade

All sizes branded onto the lid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy