INBUS 9 piece L Metric Hex Key Set
- RS Stock No.:
- 311-898
- Mfr. Part No.:
- 70273
- Brand:
- INBUS
Subtotal (1 set)*
$56.00
(exc. GST)
$61.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 205 left, ready to ship from another location
- Plus 7 left, shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $56.00 |
*price indicative
- RS Stock No.:
- 311-898
- Mfr. Part No.:
- 70273
- Brand:
- INBUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INBUS | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 9 | |
| Shape | L | |
| Short or Long Arm | Extra Long | |
| End Type | Hex Ball End | |
| Finish | Nickel | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INBUS | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 9 | ||
Shape L | ||
Short or Long Arm Extra Long | ||
End Type Hex Ball End | ||
Finish Nickel | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The INBUS Angle Screwdriver Set is made in Germany and is designed for use with metric hexagon socket screws. Crafted from high-quality 59CrV4 steel, this set provides excellent strength and durability. The ball head allows the key to be swiveled in all directions. The ColorGrip ensures individual colors and the best grip.
Shiny nickel plated finish for strong protection from corrosion
Extra long
Related links
- INBUS 9 piece L Metric Hex Key Set
- Facom 9 piece L Metric Hex Key Set
- Virax 9 piece L Metric Hex Key Set
- SAM 9 piece L Metric Hex Key Set
- Bahco 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Bahco 9 piece L Metric Hex Key Set
- RS PRO 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Wera 9 piece L Metric Hex Key Set
