Subtotal (1 unit)*
$68.12
(exc. GST)
$74.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.12 |
*price indicative
- RS Stock No.:
- 211-501
- Mfr. Part No.:
- 63-TR8A
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Short or Long Arm | Long | |
| Finish | Burnished | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Short or Long Arm Long | ||
Finish Burnished | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
63-TR8A
The SAM Outillage set of long bent male keys is engineered for precision and durability, ideal for working with 6-flat socket screws. With a burnished finish for added resilience and a lightweight design for ease of use, this set is perfect for both professional tradespeople and DIY enthusiasts. The included pouch ensures organized storage and portability, making this toolset a reliable and efficient addition to any toolkit.
Optimal for 6-flat socket screws ensuring a secure fit
Set includes eight long bent male keys for versatility
Burnished finish provides enhanced durability and visual appeal
Lightweight at 230g for easy handling and reduced fatigue
Practical pouch included for convenient storage and transport
Related links
- SAM L Imperial Hex Key, Hex size 5/32 in
- SAM L Imperial Hex Key
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 7/32 in
- SAM L Imperial Hex Key, Hex size 1/4 in
- SAM L Imperial Hex Key, Hex size 7/16 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 1/2 in
