SAM L Imperial Hex Key, Hex size 3/8 in

Subtotal (1 unit)*

$8.42

(exc. GST)

$9.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.42

*price indicative

RS Stock No.:
262-5964
Mfr. Part No.:
62-3/8
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Hex Key

Unit of Measure

Imperial

Shape

L

Hex Size

3/8 in

Short or Long Arm

Short

Overall Length

114mm

End Type

Hexagon

Finish

Burnished

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
The Vallorbe torx elbow hexagonal key has 3/8 inch size.

Good handling and powerful

Burnished finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy