SAM L Imperial Hex Key, Hex size 5/32 in
- RS Stock No.:
- 270-9959
- Mfr. Part No.:
- 63-5/32
- Brand:
- SAM
Subtotal (1 unit)*
$4.22
(exc. GST)
$4.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.22 |
*price indicative
- RS Stock No.:
- 270-9959
- Mfr. Part No.:
- 63-5/32
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 5/32 in | |
| Short or Long Arm | Long | |
| Overall Length | 104mm | |
| End Type | Hex | |
| Standards/Approvals | No | |
| Overall Width | 25mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 5/32 in | ||
Short or Long Arm Long | ||
Overall Length 104mm | ||
End Type Hex | ||
Standards/Approvals No | ||
Overall Width 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The SAM Long hexagonal elbow key for 6-flat socket screws. It has good grip and power with burnished finish.
Length 104 mm
Weight 12 gram
Related links
- SAM L Imperial Hex Key, Hex size 5/32 in
- SAM L Imperial Hex Key, Hex size 7/32 in
- SAM L Imperial Hex Key, Hex size 3/32 in
- SAM L Imperial Hex Key, Hex size 5/16 in
- SAM L Imperial Hex Key, Hex size 5/64 in
- SAM L Imperial Hex Key, Hex size 5/8 in
- SAM L Imperial Hex Key, Hex size 9/16 in
- SAM L Imperial Hex Key, Hex size 7/16 in
