Subtotal (1 unit)*
$44.67
(exc. GST)
$49.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.67 |
*price indicative
- RS Stock No.:
- 211-276
- Mfr. Part No.:
- 59-55
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Hex Key | |
| Shape | L | |
| Hex Size | 55 mm | |
| Short or Long Arm | Short, Long | |
| Overall Length | 108mm | |
| Standards/Approvals | NF EN ISO 10664 | |
| Overall Width | 11.2mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Hex Key | ||
Shape L | ||
Hex Size 55 mm | ||
Short or Long Arm Short, Long | ||
Overall Length 108mm | ||
Standards/Approvals NF EN ISO 10664 | ||
Overall Width 11.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
59-55
The SAM Outillage Resistorx elbow hexagonal key is engineered for precise fastening in challenging angles with an ergonomic design and robust construction ideal for both professionals and DIY enthusiasts. Manufactured to high standards, it guarantees reliability and extended performance while its optimized dimensions enhance comfort and control during use. Backed by a comprehensive lifetime guarantee, it is a dependable addition to any toolkit.
Ergonomic grip for comfortable use in tight spaces
Elbow design enables access to difficult angles
High-quality materials ensure long-lasting durability
Complies with NF EN ISO 10664 standards for reliability
Optimized weight and dimensions for easy handling
