Bahco 11 piece L Metric Hex Key Set, Hex size 2 → 12 mm
- RS Stock No.:
- 284-213
- Mfr. Part No.:
- 1998M/11T
- Brand:
- Bahco
Subtotal (1 unit)*
$162.28
(exc. GST)
$178.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.28 |
*price indicative
- RS Stock No.:
- 284-213
- Mfr. Part No.:
- 1998M/11T
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Hex Key Set | |
| Number of Pieces | 11 | |
| Shape | L | |
| Hex Size | 2 → 12 mm | |
| Short or Long Arm | Short | |
| Finish | Nickel | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Hex Key Set | ||
Number of Pieces 11 | ||
Shape L | ||
Hex Size 2 → 12 mm | ||
Short or Long Arm Short | ||
Finish Nickel | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco L-Keys set includes 11 pieces in metric sizes: 2, 2.5, 3, 4, 5, 6, 7, 8, 9, 10 and 12. The nickel-plated surface provides excellent corrosion resistance, while the high-quality steel is fully hardened for enhanced durability and strength.
Size stamped in the blade for easy identification
Sizes marked at the top of the wallet for easy identification
In plastic wallet with hanging hole
Related links
- Bahco 15 piece L Metric Hex Key Set, Hex size 2 → 22 mm
- Bahco 8 piece L Metric Hex Key Set, Hex size 2 → 8 mm
- Bahco 6 piece L Metric Hex Key Set, Hex size 2 → 6 mm
- Bahco 10 piece L Metric Hex Key Set, Hex size 2 → 10 mm
- Bahco 11 piece Hexagon Metric Hex Key Set
- Wiha 11 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- RS PRO 8 piece L Metric Hex Key Set, Hex size 2 → 10 mm
- RS PRO 19 piece L Metric Hex Key Set T6 → T25
