TE Connectivity Heatsink, Electronic Circuit 10.2 mm 111.5 mm 80.8mm
- RS Stock No.:
- 798-889
- Mfr. Part No.:
- 1963856-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$595.66
(exc. GST)
$655.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $595.66 |
*price indicative
- RS Stock No.:
- 798-889
- Mfr. Part No.:
- 1963856-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Electronic Circuit | |
| Product Type | Heatsink | |
| Length | 111.5mm | |
| Width | 80.8mm | |
| Height | 10.2mm | |
| Colour | Grey | |
| Series | 19638 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Electronic Circuit | ||
Product Type Heatsink | ||
Length 111.5mm | ||
Width 80.8mm | ||
Height 10.2mm | ||
Colour Grey | ||
Series 19638 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector hardware is an essential component designed for High speed applications. Its primary function is to facilitate efficient data transmission in 40G and 100G Ethernet systems, ensuring maximum performance in demanding environments.
Provides effective EMI shielding at the host connector Interface
Designed to support the electrical requirements of 40Gb/s and 100Gb/s interfaces
Ensures superior performance with insertion loss, return loss, and crosstalk beyond existing 10Gb/s solutions
Supports belly-to-belly port positioning for high-density applications
Related links
- TE Connectivity Heatsink, Electronic Circuits 16.35 mm 77 mm 39.8mm
- TE Connectivity Heatsink, Electronic Circuits 6.5 mm 38 mm 13.8mm
- TE Connectivity Heatsink, Electronic Circuits 13.5 mm 57.25 mm 18mm
- TE Connectivity Heatsink 1.069 in 0.357 in
- TE Connectivity Heatsink 1.375 in 1.375 in
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 111.5 mm, 59.5 mm
- TE Connectivity QSFP Cage Assembly with Heatsink
- TE Connectivity Cage Assembly QSFP-DD Cage and Heatsink Female 2 Port, 2342935-2
