TE Connectivity Heatsink, Electronic Circuits 13.5 mm 57.25 mm 18mm
- RS Stock No.:
- 788-051
- Mfr. Part No.:
- 1542706-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 1000 units)*
$28,254.06
(exc. GST)
$31,079.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $28,254.06 | $28.254 |
*price indicative
- RS Stock No.:
- 788-051
- Mfr. Part No.:
- 1542706-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heatsink | |
| For Use With | Electronic Circuits | |
| Length | 57.25mm | |
| Width | 18mm | |
| Height | 13.5mm | |
| Series | 15427 | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heatsink | ||
For Use With Electronic Circuits | ||
Length 57.25mm | ||
Width 18mm | ||
Height 13.5mm | ||
Series 15427 | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heat sink offers efficient thermal management for High performance applications. Designed with a pin fin structure, it effectively dissipates heat, ensuring optimal operation for devices requiring reliable cooling solutions.
Constructed from lightweight aluminium for enhanced thermal conductivity
Features a pin fin design with 72 fins for maximised heat dissipation
Rated for power capacities of 5 W, 10 W, and 15 W
Compliant with EU RoHS Directive, ensuring environmental safety
Related links
- TE Connectivity Heatsink, Electronic Circuits 16.35 mm 77 mm 39.8mm
- TE Connectivity Heatsink, Electronic Circuits 6.5 mm 38 mm 13.8mm
- TE Connectivity Heatsink, Electronic Circuit 10.2 mm 111.5 mm 80.8mm
- TE Connectivity Heatsink 1.069 in 0.357 in
- TE Connectivity Heatsink 1.375 in 1.375 in
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 57.25 mm OD
- TE Connectivity QSFP Cage Assembly with Heatsink
- TE Connectivity Cage Assembly QSFP-DD Cage and Heatsink Female 2 Port, 2342935-2
