TE Connectivity Heatsink, Electronic Circuits 6.5 mm 38 mm 13.8mm
- RS Stock No.:
- 787-508
- Mfr. Part No.:
- 1829904-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
$694.03
(exc. GST)
$763.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $694.03 | $69.403 |
*price indicative
- RS Stock No.:
- 787-508
- Mfr. Part No.:
- 1829904-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Electronic Circuits | |
| Product Type | Heatsink | |
| Length | 38mm | |
| Width | 13.8mm | |
| Height | 6.5mm | |
| Colour | Yellow | |
| Series | 18299 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Electronic Circuits | ||
Product Type Heatsink | ||
Length 38mm | ||
Width 13.8mm | ||
Height 6.5mm | ||
Colour Yellow | ||
Series 18299 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- CN
The TE Connectivity SFP Heat Sink is a specialized component designed to efficiently dissipate heat in SFP devices. Its structure features 50 finely crafted fins that optimise thermal management, ensuring reliable performance in demanding environments.
Device type tailored for SFP applications
Constructed with 50 fins for enhanced heat dissipation
Compliant with EU RoHS and ELV directives
Low halogen content, ensuring environmentally friendly operation
Solder process capability is not applicable for this product
Compatible with heat sink clips for added versatility
Related links
- TE Connectivity Heatsink, Electronic Circuits 16.35 mm 77 mm 39.8mm
- TE Connectivity Heatsink, Electronic Circuits 13.5 mm 57.25 mm 18mm
- TE Connectivity Heatsink, Electronic Circuit 10.2 mm 111.5 mm 80.8mm
- AAVID THERMALLOY Heatsink PCBs 9.9°C/W 22 mm 38 mm 28mm
- TE Connectivity Heatsink 1.069 in 0.357 in
- TE Connectivity Heatsink 1.375 in 1.375 in
- TE Connectivity QSFP Cage Assembly with Heatsink
- Schneider Electric 250A Neutral Link for BS Fuses, 6.5 mm x 38 mm
