TE Connectivity Heatsink 1.069 in 0.357 in
- RS Stock No.:
- 795-274
- Mfr. Part No.:
- 5-1542000-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 10 units)*
$484.11
(exc. GST)
$532.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $484.11 | $48.411 |
*price indicative
- RS Stock No.:
- 795-274
- Mfr. Part No.:
- 5-1542000-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heatsink | |
| Length | 0.357in | |
| Height | 1.069in | |
| Series | 5-1542000-6 | |
| Colour | Black | |
| Finish | Black Anodised | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heatsink | ||
Length 0.357in | ||
Height 1.069in | ||
Series 5-1542000-6 | ||
Colour Black | ||
Finish Black Anodised | ||
Material Aluminium | ||
- COO (Country of Origin):
- US
The TE Connectivity Heatsink is designed for effective heat dissipation in electronic applications. Its efficient design complements BGA devices, ensuring optimal thermal regulation for enhanced reliability.
Constructed with aluminium for excellent thermal conductivity
Black anodised finish enhances durability and aesthetic appeal
Radial fin style optimises airflow for superior cooling efficiency
Available in configurations with two fins to meet diverse application needs
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content ensures a safer product for users
Related links
- TE Connectivity Heatsink, Electronic Circuits 16.35 mm 77 mm 39.8mm
- TE Connectivity Heatsink 1.375 in 1.375 in
- TE Connectivity Heatsink, Electronic Circuit 10.2 mm 111.5 mm 80.8mm
- TE Connectivity Heatsink, Electronic Circuits 13.5 mm 57.25 mm 18mm
- TE Connectivity Heatsink, Electronic Circuits 6.5 mm 38 mm 13.8mm
- TE Connectivity QSFP Cage Assembly with Heatsink
- TE Connectivity Cage Assembly QSFP-DD Cage and Heatsink Female 2 Port, 2342935-2
- TE Connectivity
