TE Connectivity Heatsink 1.375 in 1.375 in
- RS Stock No.:
- 680-872
- Mfr. Part No.:
- 9-1542000-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
$500.28
(exc. GST)
$550.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $500.28 | $62.535 |
*price indicative
- RS Stock No.:
- 680-872
- Mfr. Part No.:
- 9-1542000-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heatsink | |
| Length | 1.375in | |
| Height | 1.375in | |
| Colour | Black | |
| Finish | Anodised | |
| Compatible Package Type | BGA | |
| Standards/Approvals | UL 94V-0 | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heatsink | ||
Length 1.375in | ||
Height 1.375in | ||
Colour Black | ||
Finish Anodised | ||
Compatible Package Type BGA | ||
Standards/Approvals UL 94V-0 | ||
Material Aluminium | ||
- COO (Country of Origin):
- US
The TE Connectivity Heat Sink offers a robust solution for thermal management in electronic applications. Designed for BGA devices, this heat sink clip supports optimal airflow and efficient heat dissipation through its radial fin style. Constructed from high quality aluminium with a black anodised finish, it combines durability with an attractive aesthetic. With a distinct configuration featuring four fins, this product ensures exceptional performance across multiple power ratings of 5 W, 10 W, and 15 W. Its compliance with industry standards means you can Trust its safety and reliability in critical applications, making it an essential component for modern electronic designs.
Designed specifically for BGA devices to enhance thermal efficiency
Features a radial fin style for improved airflow and heat dissipation
Constructed from lightweight yet Durable aluminium for long lasting performance
Black anodised finish adds protection and aesthetic appeal
Includes four fins to maximise surface area for effective cooling
Supports various power ratings offering versatility in thermal management
Complies with UL 94V 0 flammability rating ensuring safety in applications
Meets EU RoHS and ELV directives confirming adherence to environmental regulations
Low halogen content indicates focus on eco friendly practices
Backed by TE's commitment to quality and customer service
Related links
- TE Connectivity Heatsink 1.069 in 0.357 in
- TE Connectivity Heatsink, Electronic Circuits 16.35 mm 77 mm 39.8mm
- TE Connectivity Heatsink, Electronic Circuit 10.2 mm 111.5 mm 80.8mm
- TE Connectivity Heatsink, Electronic Circuits 13.5 mm 57.25 mm 18mm
- TE Connectivity Heatsink, Electronic Circuits 6.5 mm 38 mm 13.8mm
- RS PRO Ceramic Heating Element 1.375 in 2.5 kW, 240V ac
- TE Connectivity QSFP Cage Assembly with Heatsink
- TE Connectivity Cage Assembly QSFP-DD Cage and Heatsink Female 2 Port, 2342935-2
