Fischer Elektronik Heatsink, Processor, 4.4K/W 20 mm 45 mm 45mm
- RS Stock No.:
- 577-640
- Mfr. Part No.:
- ICK S 45 X 45 X 20
- Brand:
- Fischer Elektronik
Subtotal (1 pack of 5 units)*
$59.71
(exc. GST)
$65.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $59.71 | $11.942 |
*price indicative
- RS Stock No.:
- 577-640
- Mfr. Part No.:
- ICK S 45 X 45 X 20
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Processor | |
| Length | 45mm | |
| Width | 45mm | |
| Height | 20mm | |
| Fastening | Conductive Adhesive, Conductive Foil | |
| Thermal Resistance | 4.4K/W | |
| Series | ICK | |
| Colour | Black | |
| Finish | Natural | |
| Standards/Approvals | No | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Processor | ||
Length 45mm | ||
Width 45mm | ||
Height 20mm | ||
Fastening Conductive Adhesive, Conductive Foil | ||
Thermal Resistance 4.4K/W | ||
Series ICK | ||
Colour Black | ||
Finish Natural | ||
Standards/Approvals No | ||
Application Cooling | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Elektronik Pin Heatsinks are 45 x 45 x 20 mm in size with a quadratic pin design, offering efficient heat dissipation for electronic components. The design is rectangular, and the fixation is achieved through thermally conductive foil and thermally conductive adhesive, ensuring secure attachment and optimal thermal transfer.
Width is 45 mm
Height is 20 mm
Related links
- Fischer Elektronik Heatsink 8.55°C/W 20 mm
- Fischer Elektronik Heatsink 25.4 mm 45 mm 45mm
- Fischer Elektronik Heatsink, Universal Square Alu 20 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink 5.6°C/W 20 mm
- Fischer Elektronik Heatsink, Universal Square Alu 20 mm 40 mm 40mm
- Fischer Elektronik Heatsink 3.2K/W 20 mm 36.4 mm 36.4mm
- Fischer Elektronik Heatsink, Universal Round Alu 10 mm
- Fischer Elektronik Heatsink 4.25°C/W 18.5 mm
