Fischer Elektronik Heatsink, Universal Square Alu, 3.7K/W 20 mm 32.7 mm 32.7mm
- RS Stock No.:
- 674-4813
- Mfr. Part No.:
- ICK S 32x32x20
- Brand:
- Fischer Elektronik
Subtotal (1 unit)*
$13.04
(exc. GST)
$14.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 11 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 49 | $13.04 |
| 50 - 99 | $12.94 |
| 100 - 249 | $12.71 |
| 250 + | $12.39 |
*price indicative
- RS Stock No.:
- 674-4813
- Mfr. Part No.:
- ICK S 32x32x20
- Brand:
- Fischer Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Square Alu | |
| Length | 32.7mm | |
| Width | 32.7mm | |
| Height | 20mm | |
| Fastening | Clamp, Integrated clamp, Screw, Thermally conductive adhesive | |
| Thermal Resistance | 3.7K/W | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | SMD, LED, PGA, PLCC, BGA, DIL/IC | |
| Standards/Approvals | No | |
| Application | Heat Sink For Bga, Heat Sink For Pentium Pro, Fan, Heat Sink For Microprocessor, Heat Sink For Dil and Ic, Hole Pattern, Heat Sink For Pentium III/Xeon, SMD, Heat Sink For Power PC, Heat Sink For PLCC, Heat Sink For IC, Heatsink for PGA, Cooler | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Square Alu | ||
Length 32.7mm | ||
Width 32.7mm | ||
Height 20mm | ||
Fastening Clamp, Integrated clamp, Screw, Thermally conductive adhesive | ||
Thermal Resistance 3.7K/W | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type SMD, LED, PGA, PLCC, BGA, DIL/IC | ||
Standards/Approvals No | ||
Application Heat Sink For Bga, Heat Sink For Pentium Pro, Fan, Heat Sink For Microprocessor, Heat Sink For Dil and Ic, Hole Pattern, Heat Sink For Pentium III/Xeon, SMD, Heat Sink For Power PC, Heat Sink For PLCC, Heat Sink For IC, Heatsink for PGA, Cooler | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

ICK S Series
PGA Heatsinks
Related links
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 32.7 mm 32.7mm
- Fischer Elektronik Heatsink, Universal Square Alu 20 mm 40 mm 40mm
- Fischer Elektronik Heatsink, Universal Square Alu with fan 20 mm 53.34 mm 53.34mm
- Fischer Elektronik Heatsink, Universal Square Alu 18.5 mm 25 mm 25mm
- Fischer Elektronik Heatsink, Universal Square Alu 12.5 mm 10 mm 10mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 36.4 mm 36.4mm
- Fischer Elektronik Heatsink, Universal Square Alu 6.5 mm 10 mm 10mm
- Fischer Elektronik Heatsink, Universal Square Alu 10 mm 14 mm 14mm
