Fischer Elektronik Heatsink, Universal Round Alu, 5.28K/W 10 mm
- RS Stock No.:
- 674-4857
- Mfr. Part No.:
- ICK S R 50x10
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$33.76
(exc. GST)
$37.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $33.76 | - |
| 50 - 99 | $32.93 | 2% |
| 100 - 249 | $31.70 | 6% |
| 250 + | $30.45 | 9% |
*price indicative
- RS Stock No.:
- 674-4857
- Mfr. Part No.:
- ICK S R 50x10
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Round Alu | |
| Product Type | Heatsink | |
| Height | 10mm | |
| Fastening | Conductive Foil | |
| Thermal Resistance | 5.28K/W | |
| Diameter | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Round Alu | ||
Product Type Heatsink | ||
Height 10mm | ||
Fastening Conductive Foil | ||
Thermal Resistance 5.28K/W | ||
Diameter 50mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE

ICK S R Series
Round heatsinks for ICs, which are also designed for use with LEDs (see also ICK LED R heatsinks, typical SN 674-4771 )
Al-natural surface
Mounting by clamp, foil or adhesive
PGA Heatsinks
Related links
- Fischer Elektronik Heatsink 5.6°C/W 20 mm
- Fischer Elektronik Heatsink 4.25°C/W 18.5 mm
- Fischer Elektronik Heatsink 8.55°C/W 20 mm
- Fischer Elektronik Heatsink 10.17°C/W 16.51 mm
- Fischer Elektronik Heatsink 9.41°C/W 27 mm
- Fischer Elektronik Heatsink 10.46°C/W 16.51 mm
- Fischer Elektronik Heatsink 15.23°C/W 14 mm
- Fischer Elektronik Heatsink 19.16°C/W 14 mm
