Fischer Elektronik Heatsink, Heatsink, 0.055K/W 83 mm 200 mm 160mm

Subtotal (1 unit)*

$279.70

(exc. GST)

$307.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$279.70

*price indicative

RS Stock No.:
577-574
Distrelec Article No.:
302-20-836
Mfr. Part No.:
LA10200PROFIL
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Heatsink

Length

200mm

Width

160mm

Height

83mm

Fastening

Surface Mount

Thermal Resistance

0.055K/W

Colour

Black

Standards/Approvals

No

Application

Cooling

RoHS Status: Exempt

COO (Country of Origin):
DE
The Fischer Elektronik Cooling aggregate is a compact and efficient cooling solution with dimensions of 160 mm width, 83 mm height, and 200 mm length. Designed to provide effective heat dissipation, it is ideal for applications where temperature control is crucial.

Raw degreased aluminium

0.2 - 0.055 K/W thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy