Fischer Elektronik Heatsink, Universal Round Alu, 5.6°C/W 20 mm
- RS Stock No.:
- 674-4844
- Mfr. Part No.:
- ICK S R 32,5x20
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 50 more to save $34.50
View bulk pricing optionsSubtotal (1 unit)*
$23.07
(exc. GST)
$25.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 58 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $23.07 | - |
| 50 - 99 | $22.38 | $34.50 |
| 100 - 249 | $21.50 | $157.00 |
| 250 + | $20.82 | $562.50 |
*price indicative
- RS Stock No.:
- 674-4844
- Mfr. Part No.:
- ICK S R 32,5x20
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | Universal Round Alu | |
| Height | 20mm | |
| Fastening | Clamp, Conductive Adhesive, Glue, Integrated clamp, Screw, Thermally conductive adhesive | |
| Thermal Resistance | 5.6°C/W | |
| Diameter | 32.5mm | |
| Finish | Black Anodised | |
| Compatible Package Type | LED, PGA, PLCC, BGA, SMD, IC, DIL/IC, Chip, Slot | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | PLCC, Power PC, PGA, Bga, Microprocessor, Fan, Heat Sink For IC, Cooler, Ic Processors, SMD | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With Universal Round Alu | ||
Height 20mm | ||
Fastening Clamp, Conductive Adhesive, Glue, Integrated clamp, Screw, Thermally conductive adhesive | ||
Thermal Resistance 5.6°C/W | ||
Diameter 32.5mm | ||
Finish Black Anodised | ||
Compatible Package Type LED, PGA, PLCC, BGA, SMD, IC, DIL/IC, Chip, Slot | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application PLCC, Power PC, PGA, Bga, Microprocessor, Fan, Heat Sink For IC, Cooler, Ic Processors, SMD | ||
- COO (Country of Origin):
- DE

ICK S R Series
Round heatsinks for ICs, which are also designed for use with LEDs (see also ICK LED R heatsinks, typical SN 674-4771 )
Al-natural surface
Mounting by clamp, foil or adhesive
PGA Heatsinks
Related links
- Fischer Elektronik Heatsink 8.55°C/W 20 mm
- Fischer Elektronik Heatsink 9.78°C/W 20 mm
- Fischer Elektronik Heatsink, Universal Round Alu 10 mm
- Fischer Elektronik Heatsink 4.25°C/W 18.5 mm
- Fischer Elektronik Heatsink 9.41°C/W 27 mm
- Fischer Elektronik Heatsink 10.46°C/W 16.51 mm
- Fischer Elektronik Heatsink 10.17°C/W 16.51 mm
- Fischer Elektronik Heatsink 15.23°C/W 14 mm
