United Automation Heatsink, DC Motor Controller, Pulsed Coil Energiser, PSR, Soft Start Controller, Power Controller,
- RS Stock No.:
- 216-3047
- Mfr. Part No.:
- A15216-RS
- Brand:
- United Automation
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$114.88
(exc. GST)
$126.37
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 2 | $114.88 |
| 3 - 4 | $112.02 |
| 5 + | $110.32 |
*price indicative
- RS Stock No.:
- 216-3047
- Mfr. Part No.:
- A15216-RS
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Heatsink | |
| For Use With | DC Motor Controller, Pulsed Coil Energiser, PSR, Soft Start Controller, Power Controller, TPSR | |
| Length | 110mm | |
| Width | 96mm | |
| Height | 40mm | |
| Fastening | Wall Mount | |
| Series | KA100 | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Application | PAC, TPSR, PCE | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Heatsink | ||
For Use With DC Motor Controller, Pulsed Coil Energiser, PSR, Soft Start Controller, Power Controller, TPSR | ||
Length 110mm | ||
Width 96mm | ||
Height 40mm | ||
Fastening Wall Mount | ||
Series KA100 | ||
Colour Grey | ||
Standards/Approvals No | ||
Application PAC, TPSR, PCE | ||
Material Aluminium | ||
The United Automation KA100 series back plate mounted heatsink with paste. It has current rating up to 25 A.
Back plate mounting style
Related links
- United Automation Heatsink Pulsed Coil Energiser Soft Start Controller
- United Automation Heatsink Pulsed Coil Energiser PSR Power
- United Automation A437425 50 A
- United Automation PSR-25 25 A 250 A
- United Automation SSC Soft Start 230V ac 1 Phase, IP65
- United Automation ALAS3I415-MYCNXX015X 30 A 30 A
- United Automation A407253-HV 6.3 A
- United Automation A418301, Thyristor Power Controller 75 A
