RS PRO Heatsink, Universal Rectangular Alu, 0.07°C/W 83 mm 200 mm 300mm
- RS Stock No.:
- 903-3107
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$309.54
(exc. GST)
$340.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $309.54 |
| 25 - 49 | $300.84 |
| 50 - 99 | $291.70 |
| 100 + | $282.03 |
*price indicative
- RS Stock No.:
- 903-3107
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heatsink | |
| For Use With | Universal Rectangular Alu | |
| Length | 200mm | |
| Width | 300mm | |
| Height | 83mm | |
| Fastening | PCB Mount | |
| Thermal Resistance | 0.07°C/W | |
| Series | RS PRO | |
| Colour | Black | |
| Finish | Anodised | |
| Standards/Approvals | RoHS | |
| Application | High Power Semiconductor Device, Optoelectronic Device | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heatsink | ||
For Use With Universal Rectangular Alu | ||
Length 200mm | ||
Width 300mm | ||
Height 83mm | ||
Fastening PCB Mount | ||
Thermal Resistance 0.07°C/W | ||
Series RS PRO | ||
Colour Black | ||
Finish Anodised | ||
Standards/Approvals RoHS | ||
Application High Power Semiconductor Device, Optoelectronic Device | ||
Material Aluminium | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Heatsinks – Rectangular, 300 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
Applications
Related links
- RS PRO Heatsink 0.12°C/W 83 mm 100 mm 30mm
- RS PRO Heatsink 0.09°C/W 83 mm 150 mm 30mm
- RS PRO Heatsink 0.08°C/W 77 mm 200 mm 215mm
- RS PRO Heatsink 0.14°C/W 30 mm 200 mm 25mm
- RS PRO Heatsink 0.59°C/W 50 mm 200 mm 125mm
- RS PRO Heatsink 0.9°C/W 40 mm 200 mm 96mm
- RS PRO Heatsink 0.48°C/W 15 mm 200 mm 100mm
- RS PRO Heatsink 0.4°C/W 40 mm 200 mm 66mm
