Fischer Elektronik Heatsink, Solid State Relay, 1.35°C/W 40 mm 37.5 mm 160mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$37.86

(exc. GST)

$41.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 99$37.86
100 - 249$37.21
250 - 499$36.50
500 +$35.82

*price indicative

RS Stock No.:
189-8173
Mfr. Part No.:
SK85-37,5-SA
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

For Use With

Solid State Relay

Product Type

Heatsink

Length

37.5mm

Width

160mm

Height

40mm

Thermal Resistance

1.35°C/W

Colour

Black

Finish

Black Anodised

Compatible Package Type

TO-220

Standards/Approvals

RoHS

Material

Aluminium

Application

Cooling

COO (Country of Origin):
DE

SK 85 extrusion heatsink


The SK 85 heatsink is available in lengths of 37.5 mm, 50 mm, 75 mm and 100 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy