Fischer Elektronik Heatsink, Universal Rectangular Alu, 0.9K/W 40 mm 100 mm 160mm
- RS Stock No.:
- 189-8533
- Mfr. Part No.:
- SK85-100-SA
- Brand:
- Fischer Elektronik
Get a bulk buy discount
Add 50 more to save $19.00
View bulk pricing optionsSubtotal (1 unit)*
$31.70
(exc. GST)
$34.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $31.70 | - |
| 50 - 99 | $31.32 | $19.00 |
| 100 - 249 | $30.60 | $110.00 |
| 250 - 499 | $29.77 | $482.50 |
| 500 + | $28.98 | $1,360.00 |
*price indicative
- RS Stock No.:
- 189-8533
- Mfr. Part No.:
- SK85-100-SA
- Brand:
- Fischer Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 100mm | |
| Width | 160mm | |
| Height | 40mm | |
| Thermal Resistance | 0.9K/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Application | Cooling | |
| Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 100mm | ||
Width 160mm | ||
Height 40mm | ||
Thermal Resistance 0.9K/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Application Cooling | ||
Material Aluminium | ||
- COO (Country of Origin):
- DE

SK 85 extrusion heatsink
The SK 85 heatsink is available in lengths of 37.5 mm, 50 mm, 75 mm and 100 mm
Related links
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 100 mm 200mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 100 mm 66mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 50 mm 66mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 66mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 300mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 100mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 150 mm 200mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 200mm
