Fischer Elektronik Heatsink, Universal Rectangular Alu with Fan, 0.21K/W 83 mm 200 mm 80mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$309.82

(exc. GST)

$340.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$309.82
25 - 49$304.39
50 - 99$296.49
100 +$288.38

*price indicative

RS Stock No.:
692-0648
Mfr. Part No.:
LA 9 200 230 V
Brand:
Fischer Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Fischer Elektronik

Product Type

Heatsink

For Use With

Universal Rectangular Alu with Fan

Length

200mm

Width

80mm

Height

83mm

Thermal Resistance

0.21K/W

Finish

Black Anodised

Standards/Approvals

No

Material

Aluminium

Application

Cooling

COO (Country of Origin):
CN

Fischer Elektronik Cooling Aggregates with Axial Fans


Fischer Elektronik cooling aggregates with fitted axial fans offer a versatile and efficient cooling solution in high powered applications where heat dissipation is only possible by forced convection. With a range of sizes to suit an array of requirements, Fischer Elektronik cooling aggregates are ideal.

Geometry of optimising the airflow

Particularly effective heat dissipation

Compact construction

Milled flat semiconductor mounting surface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy