Fischer Elektronik Heatsink, 1.3°C/W 63 mm 50 mm 115mm
- RS Stock No.:
- 189-8779
- Mfr. Part No.:
- SK02-50-SA
- Brand:
- Fischer Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.80
(exc. GST)
$10.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $9.80 |
| 50 - 99 | $9.64 |
| 100 - 249 | $9.48 |
| 250 + | $9.30 |
*price indicative
- RS Stock No.:
- 189-8779
- Mfr. Part No.:
- SK02-50-SA
- Brand:
- Fischer Elektronik
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
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| Length | 50mm | |
| Width | 115mm | |
| Height | 63mm | |
| Thermal Resistance | 1.3°C/W | |
| Colour | Black | |
| Finish | Black | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | RoHS | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
Length 50mm | ||
Width 115mm | ||
Height 63mm | ||
Thermal Resistance 1.3°C/W | ||
Colour Black | ||
Finish Black | ||
Compatible Package Type TO-220 | ||
Standards/Approvals RoHS | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

Fischer SK02 Extruded Heat Sink
The SK 02 heat sink comes with guide grooves for cover plates or boards and is available in 50 mm, 75 mm and 100 mm lengths.
Related links
- Fischer Elektronik Heatsink, 1.3°C/W 63 mm 100 mm 115mm
- Fischer Elektronik Heatsink, 1.6°C/W 63 mm 75 mm 115mm
- Fischer Elektronik Heatsink 1.3°C/W 40 mm 50 mm 160mm
- Fischer Elektronik Heatsink 3°C/W 26 mm 50 mm 115mm
- Fischer Elektronik Heatsink 1.3°C/W 50 mm 50 mm
- Fischer Elektronik Heatsink, 1.4°C/W 50 mm 50 mm 100mm
- Fischer Elektronik Heatsink 1.5°C/W 50 mm 50 mm
- Fischer Elektronik Heatsink 8.1°C/W 28 mm 50 mm 30mm