LEDLENSER HF6R CORE WHITE LED Head Torch 800 lm HF Series Range
- RS Stock No.:
- 267-6039
- Mfr. Part No.:
- HF6R CORE WHITE
- Brand:
- LEDLENSER
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-6039
- Mfr. Part No.:
- HF6R CORE WHITE
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Head Torch | |
| Rechargeable | Yes | |
| Battery Type | 1 x Lithium-ion | |
| Lamp Type | LED | |
| Luminous Flux | 800lm | |
| Hazardous Area Certification | No | |
| Run Time | 60 h (max) | |
| Series | HF Series | |
| Standards/Approvals | No | |
| Weight | 126g | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Head Torch | ||
Rechargeable Yes | ||
Battery Type 1 x Lithium-ion | ||
Lamp Type LED | ||
Luminous Flux 800lm | ||
Hazardous Area Certification No | ||
Run Time 60 h (max) | ||
Series HF Series | ||
Standards/Approvals No | ||
Weight 126g | ||
- COO (Country of Origin):
- CN
502796_ds_en.pdf
The Led Lenser HF6R core rechargeable head torch delivers powerful, perfectly balanced illumination. Three brightness levels plus Boost, are complimented with an additional front red light to preserve night vision, and the light beam can be directed to optimise illumination via the tilting mechanism. Innovative patent pending digital advanced focus system for intuitive seamless spot to flood focusing is incorporated and the lightweight aluminium housing ensures robustness.
Direct and optimise illumination via the integrated tilting mechanism
Dust and water ingress protected to IP68
Seven year with registration warranty for complete peace of mind
Various battery status indicators
Transport lock to prevent accidental battery drain and magnetic contact charge system for fuss free battery charging
- RS Stock No. 2676052
- Mfr. Part No. HF6R CORE RED
Each
$229.45
- RS Stock No. 2676040
- Mfr. Part No. HF6R WORK
Each
$221.83
- RS Stock No. 2676033
- Mfr. Part No. HF4R CORE BLACK
Each
$112.57
- RS Stock No. 2676042
- Mfr. Part No. HF8R CORE
Each
$308.31
Related links
- LEDLENSER HF6R CORE RED LED Head Torch 800 lm 160 M Range
- LEDLENSER HF6R WORK LED Head Torch 800 lm 160 M Range
- RS PRO LED Head Torch 800 lm 100 m Range
- Led Lenser LED Head Torch 250 lm, 160 m Range
- LEDLENSER HF4R CORE BLUE LED Head Torch 500 lm 130 M Range
- LEDLENSER HF4R CORE BLACK LED Head Torch 500 lm 130 M Range
- LEDLENSER HF8R CORE LED Head Torch 1600 lm 210 M Range
- LEDLENSER HF4R CORE RED LED Head Torch 500 lm 130 M Range










