LEDLENSER HF6R WORK LED Head Torch 800 lm HF Series Range
- RS Stock No.:
- 267-6040
- Distrelec Article No.:
- 304-00-276
- Mfr. Part No.:
- HF6R WORK
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$221.83
(exc. GST)
$244.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $221.83 |
*price indicative
- RS Stock No.:
- 267-6040
- Distrelec Article No.:
- 304-00-276
- Mfr. Part No.:
- HF6R WORK
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | Yes | |
| Battery Type | 1 x Lithium-ion | |
| Product Type | Head Torch | |
| Lamp Type | LED | |
| Luminous Flux | 800lm | |
| Hazardous Area Certification | No | |
| Run Time | 60 h (max) | |
| Series | HF Series | |
| Standards/Approvals | No | |
| Weight | 134g | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable Yes | ||
Battery Type 1 x Lithium-ion | ||
Product Type Head Torch | ||
Lamp Type LED | ||
Luminous Flux 800lm | ||
Hazardous Area Certification No | ||
Run Time 60 h (max) | ||
Series HF Series | ||
Standards/Approvals No | ||
Weight 134g | ||
- COO (Country of Origin):
- CN
502798_ds_en.pdf
The Led Lenser HF6R work rechargeable head torch is the perfect companion for those who require powerful illumination, robust design and ultimate reliability at work. Three brightness levels, Boost and a red front light are further enhanced with a high Colour Rendering Index (CRI) ideal for those that need to see colours more accurately. An eight hour run time on mid power will ensure illumination wont be the reason to stop a job. The perfectly balanced beam can be directed within 45° to optimise illumination and the innovative patent pending Digital Advanced Focus System allows intuitive seamless spot to flood focusing. The transport lock mode prevents accidental battery drain and the magnetic contact charge system enables fuss free battery charging. A wall mount holder and various helmet mount options are included as standard with this model.
Robust construction to withstand everyday knocks
High dust and water ingression protection IP68
Seven year with registration warranty for complete peace of mind
Related links
- LEDLENSER HF6R CORE WHITE LED Head Torch 800 lm 160 M Range
- LEDLENSER HF6R CORE RED LED Head Torch 800 lm 160 M Range
- LEDLENSER HF8R WORK LED Head Torch 1600 lm 210 M Range
- LEDLENSER HF4R WORK LED Head Torch 500 lm 130 M Range
- RS PRO LED Head Torch 800 lm 100 m Range
- LEDLENSER H5R WORK LED Head Torch 500 lm H5R Range 200 m
- LEDLENSER H7R WORK LED Head Torch 1000 lm H7R Work Range 250 m
- Led Lenser LED Head Torch 250 lm, 160 m Range
