LEDLENSER HF8R CORE LED Head Torch 1600 lm HF Series Range
- RS Stock No.:
- 267-6042
- Distrelec Article No.:
- 304-00-277
- Mfr. Part No.:
- HF8R CORE
- Brand:
- LEDLENSER
Subtotal (1 unit)*
$308.31
(exc. GST)
$339.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.31 |
*price indicative
- RS Stock No.:
- 267-6042
- Distrelec Article No.:
- 304-00-277
- Mfr. Part No.:
- HF8R CORE
- Brand:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Rechargeable | Yes | |
| Product Type | Head Torch | |
| Battery Type | 1 x Lithium-ion | |
| Lamp Type | LED | |
| Luminous Flux | 1600lm | |
| Hazardous Area Certification | No | |
| Run Time | 90 h (max) | |
| Series | HF Series | |
| Standards/Approvals | No | |
| Weight | 194g | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Rechargeable Yes | ||
Product Type Head Torch | ||
Battery Type 1 x Lithium-ion | ||
Lamp Type LED | ||
Luminous Flux 1600lm | ||
Hazardous Area Certification No | ||
Run Time 90 h (max) | ||
Series HF Series | ||
Standards/Approvals No | ||
Weight 194g | ||
- COO (Country of Origin):
- CN
502801_ds_en.pdf
The Led Lenser HF8R core rechargeable head torch is a powerhouse of performance and class leading technology. Three brightness levels plus a 1600 lumen Boost are complimented with a red front light to protect night vision. The standout feature is the patent pending Adaptive Light Beam Technology which once activated allows automatic dimming and focusing making it a hands free head torch which requires no manual control at all. Seamless spot to flood focusing is delivered by another patent pending technology, the intuitive Digital Advanced Focus System. If remote control and further personalisation features are required, these can be achieved through the Ledlenser Connect App (paid upgrade).
Robust construction to withstand everyday knocks
High dust and water ingression protection IP68
Fuss free magnetic contact charge system recharges battery within housing
Seven year with registration warranty for complete peace of mind
Related links
- LEDLENSER HF8R WORK LED Head Torch 1600 lm 210 M Range
- LEDLENSER HF4R CORE BLACK LED Head Torch 500 lm 130 M Range
- LEDLENSER H19R CORE LED Head Torch 3500 lm H19R Range 300 m
- LEDLENSER H7R CORE LED Head Torch 1000 lm H7R Range
- LEDLENSER H5R CORE LED Head Torch 500 lm H5R Range
- LEDLENSER H15R CORE LED Head Torch 2500 lm H15R Range 250 m
- LEDLENSER HF4R CORE BLUE LED Head Torch 500 lm 130 M Range
- LEDLENSER HF6R CORE WHITE LED Head Torch 800 lm 160 M Range
