Bulgin 19 Way Straight Male/Male HDMI Connector 5.3V
- RS Stock No.:
- 150-337
- Mfr. Part No.:
- PXP0036/1M00
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.20
(exc. GST)
$51.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $47.20 |
| 10 + | $43.41 |
*price indicative
- RS Stock No.:
- 150-337
- Mfr. Part No.:
- PXP0036/1M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 200mA | |
| Contact Material | Brass | |
| Connector Gender | Male/Male | |
| Contact Plating | Gold Plated | |
| Orientation | Straight | |
| Voltage | 5.3V | |
| Housing Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -10°C | |
| Colour | Black | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | 30 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 200mA | ||
Contact Material Brass | ||
Connector Gender Male/Male | ||
Contact Plating Gold Plated | ||
Orientation Straight | ||
Voltage 5.3V | ||
Housing Material Polyvinyl Chloride | ||
Minimum Operating Temperature -10°C | ||
Colour Black | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series 30 | ||
- COO (Country of Origin):
- TW
The Bulgin Double Ended Cable Assembly features a IP67 Sealed HDMI Cable. This HDMI cable has gold plated contact which ensures reliable and repeated connections. This HDMI cable also equipped with threaded coupling which rated to IP67.
Attached dust cap on each end of the cable
PVC moulded Durable backshells
Double ended cable assembly
UL94V-0 flammability rating
Related links
- Bulgin 19 Way Straight Male/Male HDMI Connector 5.3V
- Bulgin 19 Way Straight Male HDMI Connector 5.3V
- Bulgin 19 Way Straight Male HDMI Connector 30V ac
- Bulgin 19 Way Straight HDMI Connector 5.3V
- Amphenol Socapex 19 Way Straight Male HDMI Connector
- L-Com 19 Way Straight Male HDMI Connector
- Encitech Connectors 19 Way Straight Male HDMI Connector
- L-Com 19 Way Straight Male HDMI Connector 300V
