Bulgin 19 Way Straight HDMI Connector 5.3V
- RS Stock No.:
- 150-347
- Mfr. Part No.:
- PXP0037
- Brand:
- Bulgin
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$1,776.06
(exc. GST)
$1,953.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,776.06 | $35.521 |
*price indicative
- RS Stock No.:
- 150-347
- Mfr. Part No.:
- PXP0037
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | HDMI Connector | |
| Number of Contacts | 19 | |
| Current | 500mA | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Voltage | 5.3V | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Colour | Black | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | 30 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type HDMI Connector | ||
Number of Contacts 19 | ||
Current 500mA | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
Mount Type Panel | ||
Orientation Straight | ||
Voltage 5.3V | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Colour Black | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series 30 | ||
- COO (Country of Origin):
- TW
The Bulgin Waterproof HDMI Industrial Coupler is a IP67 sealed HDMI panel mount coupler with sealing cap. Its gold plated contact ensures reliable and repeated connections.
Attached dust cap
UL94V-0 flammability rating
Threaded couplings Rated to IP67
Mates with Flex Sealed HDMI Cable Assembly PXP0036 XMXX
Related links
- Bulgin 19 Way Straight HDMI Connector 5.3V
- Bulgin 19 Way Straight Male/Male HDMI Connector 5.3V
- Bulgin 19 Way Straight Male HDMI Connector 5.3V
- Bulgin 19 Way Straight Male HDMI Connector 30V ac
- Wurth Elektronik 19 Way Straight HDMI Connector 250.0V
- TE Connectivity 19 Way Straight HDMI Connector 40V ac
- Amphenol Socapex 19 Way Straight Female HDMI Connector
- RS PRO Standard 19 Way Straight Female HDMI Connector
