Bulgin Standard Buccaneer - HDMI series, 2 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 287-0959
- Mfr. Part No.:
- PX0867/2M00
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.50
(exc. GST)
$70.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $64.50 |
| 10 - 24 | $61.82 |
| 25 - 49 | $59.14 |
| 50 - 99 | $55.11 |
| 100 + | $53.21 |
*price indicative
- RS Stock No.:
- 287-0959
- Mfr. Part No.:
- PX0867/2M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | Standard Buccaneer - HDMI | |
| Standards/Approvals | RoHS, EN60068-2-52, EN60529:1992+A2:2013, DIN 40050 | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 8K | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series Standard Buccaneer - HDMI | ||
Standards/Approvals RoHS, EN60068-2-52, EN60529:1992+A2:2013, DIN 40050 | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 8K | ||
The Bulgin this pre-wired overmoulded HDMI cable PX0867 series features a standard HDMI plug to sealed standard HDMI plug with a cable length of 2m. it is water and dustproof to IP68 when mated with a compatible connector, making it ideal for various applications. The HDMI 2.1 with Ethernet specification ensures high quality performance.
Water and dustproof to IP68 when mated with compatible connector
Standard HDMI plug to sealed standard HDMI plug
2m cable length for flexibility in usage
HDMI 2.1 with Ethernet specification for high quality performance
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Related links
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Female HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
