Bulgin Standard Buccaneer - HDMI series, 1 m 8K HDMI Cable, - Female HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 287-0966
- Mfr. Part No.:
- PX0869/1M00
- Brand:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$41.87
(exc. GST)
$46.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $41.87 | - |
| 10 - 24 | $40.12 | 4% |
| 25 - 49 | $38.38 | 8% |
| 50 - 99 | $35.77 | 14% |
| 100 + | $34.55 | 17% |
*price indicative
- RS Stock No.:
- 287-0966
- Mfr. Part No.:
- PX0869/1M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Voltage | 30V | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | Standard Buccaneer - HDMI | |
| Standards/Approvals | EN60529:1992+A2:2013, EN60068-2-52, DIN 40050, RoHS | |
| Jacket Material | Polyester | |
| Maximum Resolution | 8K | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Voltage 30V | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series Standard Buccaneer - HDMI | ||
Standards/Approvals EN60529:1992+A2:2013, EN60068-2-52, DIN 40050, RoHS | ||
Jacket Material Polyester | ||
Maximum Resolution 8K | ||
The Bulgin rear panel mount connector PX0893 series HDMI sealed socket is designed for a standard 1m HDMI cable, providing water and dustproof sealing when mated with compatible connectors. It offers a high quality solution for rear panel mounting, ensuring secure connectivity and protection from environmental elements.
Water and dustproof to IP68 when mated with compatible connector
Mate with PX0867, PX0868 HDMI Cables
Sealing Cap available separately to maintain IP rating of unmated connectors
Related links
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black
- Roline 14.01.3484 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
