Bulgin Standard Buccaneer - HDMI series, 3 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$84.09

(exc. GST)

$92.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$84.09-
10 - 24$80.574%
25 - 49$77.078%
50 - 99$71.8014%
100 +$69.3617%

*price indicative

RS Stock No.:
287-0963
Mfr. Part No.:
PX0868/3M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Length

3m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

Voltage

30V

HDMI Version

HDMI 2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

Standard Buccaneer - HDMI

Standards/Approvals

EN60068-2-52, RoHS, DIN 40050, EN60529:1992+A2:2013

Maximum Resolution

8K

Jacket Material

Polyvinyl Chloride

The Bulgin overmoulded HDMI cable PX0868 series is a 3m cable featuring sealed standard HDMI plug to sealed standard HDMI plug, designed to be water and dustproof to IP68 when mated with a compatible connector. It complies with the HDMI 2.1 with Ethernet specification, ensuring high-quality performance for your audio visual needs.

IP68 water and dustproof rating when mated with compatible connector

HDMI 2.1 with Ethernet specification for enhanced performance

Sealed standard HDMI plug to sealed standard HDMI plug for secure connection

3m cable length for flexibility in installation

Designed to mate with PX08 standard HDMI series panel mount connectors

PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy