Roline 14.01.3484 series, 15 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 324-213
- Mfr. Part No.:
- 14.01.3484
- Brand:
- Roline
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$98.41
(exc. GST)
$108.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 72 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $98.41 | - |
| 10 + | $90.53 | 8% |
*price indicative
- RS Stock No.:
- 324-213
- Mfr. Part No.:
- 14.01.3484
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | HDMI Cable | |
| Length | 15m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | 14.01.3484 | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 8K | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type HDMI Cable | ||
Length 15m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series 14.01.3484 | ||
Standards/Approvals RoHS | ||
Maximum Resolution 8K | ||
- COO (Country of Origin):
- CN
The Roline Ultra HDMI active optical 8K cable is a 15m cable which requires no external power supply. It features small connector dimensions, making it suitable for use with cable channels. The cable supports a maximum resolution of up to 7680x4320 at 60Hz.
Hardware solution and no software required
Active fibre optic transceivers are built into the connectors
- RS Stock No. 0708056
- Mfr. Part No. AOCDET-HDMI-020
Each
$248.63
- RS Stock No. 0708037
- Mfr. Part No. CDLPREM8K-05K
Each
$31.69
- RS Stock No. 2368319
- Mfr. Part No. HDMM21V5M
Each
$110.75
- RS Stock No. 2368318
- Mfr. Part No. HDMM21V3M
Each
$79.58
Related links
- RS PRO - Male HDMI to Male HDMI Black
- Roline 14.01.3485 series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Bulgin Standard Buccaneer - HDMI series - Male HDMI to Male HDMI Black












