RS PRO, 25 m 8K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black

Subtotal (1 unit)*

$804.86

(exc. GST)

$885.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$804.86

*price indicative

RS Stock No.:
266-2491
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

25m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

CE, REACH, RoHS, UKCA

Jacket Material

Thermoplastic Polyurethane

Maximum Resolution

8K

COO (Country of Origin):
CN

RS PRO HDMI Cable, 25 m


This RS PRO HDMI Cable is an advanced solution for high-speed data transmission, ideal for connecting high-definition devices over long distances. With a length of 25 metres, it supports resolutions up to 8K at 60Hz, making it perfect for professional and home entertainment setups.

Features and Benefits


Super Slim Cable: Easy to install and manage in tight spaces

HDMI Active Optical Cable: Ensures high-quality signal transmission over long distances

Supports 8K@60Hz and 4K@120Hz: Delivers ultra-high-definition video quality

Chroma Subsampling 4:4:4: Provides superior colour accuracy

Supports 48Gbps: High-speed data transfer for seamless performance

Metal Connectors: Durable and reliable connections

Armoured TPU: Offers enhanced protection and durability

Frustration-free packaging: Simplifies the unboxing experience

Applications


Home entertainment systems

Professional AV setups

Gaming consoles

High-definition displays

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

HDMI Version: V2.1

Sheath Colour: Black

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy