RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Subtotal (1 unit)*

$22.02

(exc. GST)

$24.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.02

*price indicative

RS Stock No.:
286-2939
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

HDMI Cable

Length

2m

Connector Type A

HDMI

Connector Type B

HDMI

Voltage

300V

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RS PRO

Standards/Approvals

CE, REACH, RoHS, UKCA

Maximum Resolution

4K

Jacket Material

PVC

COO (Country of Origin):
CN

RS PRO HDMI Cable, 2 m Length


This RS PRO HDMI Cable is designed to deliver high-quality audio and video signals over a 2-metre length. Ideal for connecting devices such as DVD players, digital televisions, and set-top boxes, it ensures seamless multimedia integration with support for 4K resolution.

Features and Benefits


Supports 3D over HDMI for enhanced viewing experiences

HDMI Ethernet Channel enables network connectivity

Audio Return Channel simplifies audio connections

4K x 2K resolution support for ultra-clear visuals

Gold connectors ensure reliable signal transmission

15+1 pins for comprehensive connectivity

Cable braid provides durability and flexibility

Applications


Home entertainment systems

Professional AV setups

Digital signage

Conference rooms

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

HDMI Version: V2.0

Sheath Colour: Red

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy