RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Subtotal (1 unit)*

$24.59

(exc. GST)

$27.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.59

*price indicative

RS Stock No.:
286-2938
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

2m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

Voltage

300V dc

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RS PRO

Standards/Approvals

CE, REACH, RoHS, UKCA

Jacket Material

PVC

Maximum Resolution

4K

COO (Country of Origin):
CN

RS PRO HDMI Cable, 2 m Length


This RS PRO HDMI Cable is designed to deliver high-quality audio and video signals over a 2-metre length. Ideal for connecting devices such as DVD players, digital televisions, and set-top boxes, it supports 4K x 2K resolution, ensuring clear and vibrant visuals.

Features and Benefits


Supports 3D over HDMI for immersive viewing experiences

HDMI Ethernet Channel enables network connectivity

Audio Return Channel simplifies audio connections

4K x 2K resolution support for high-definition visuals

LED lights in connectors for easy identification

15+1 pins ensure reliable signal transmission

Gold connectors provide enhanced conductivity

Shielded cable braid for reduced interference

Applications


Home entertainment systems

Professional AV setups

Digital signage

Conference rooms

Additional Information


Meets CE, REACH, RoHS, and UKCA standards

Outer sheath material: PVC

Voltage rating: 300 V dc

Sheath colour: Green

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy