RS PRO, 3 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 286-2942
- Brand:
- RS PRO
Subtotal (1 unit)*
$27.87
(exc. GST)
$30.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.87 |
*price indicative
- RS Stock No.:
- 286-2942
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Voltage | 300V dc | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Maximum Resolution | 4K | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Voltage 300V dc | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Maximum Resolution 4K | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 3 m Length
This HDMI cable is designed to deliver high-quality audio and video through a single digital interface. Ideal for connecting DVD players, digital televisions, set-top boxes, and other audio/visual devices, it supports a maximum resolution of 4K pixels, ensuring clear and vibrant media playback.
Features and Benefits
3 m Length: Provides flexibility and convenience for various setups
Shielded Design: Reduces interference for a stable signal
4K Resolution Support: Delivers high-definition video quality
PVC Outer Sheath: Durable and resistant to wear
HDMI V2.0: Ensures compatibility with modern devices
Applications
Home entertainment systems
Professional audio/visual setups
Conference rooms
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Features male HDMI connectors on both ends
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 99HD4-03W series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-03R series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-SW series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-03Y series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-01G series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-01W series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-02W series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-02G series - Male HDMI to Male HDMI Black
