RS PRO, 3 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 286-2944
- Brand:
- RS PRO
Subtotal (1 unit)*
$25.89
(exc. GST)
$28.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.89 |
*price indicative
- RS Stock No.:
- 286-2944
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 3m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Voltage | 300V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Maximum Resolution | 4K | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 3m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Voltage 300V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Maximum Resolution 4K | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 3 m Length
This RS PRO HDMI Cable is designed to deliver high-quality audio and video signals over a 3-metre length. Ideal for connecting devices such as DVD players, digital televisions, and set-top boxes, it supports 4K x 2K resolution, ensuring clear and vibrant visuals.
Features and Benefits
Supports 3D over HDMI for immersive viewing experiences
HDMI Ethernet Channel enables network connectivity
Audio Return Channel simplifies audio connections
4K x 2K resolution support for ultra-high-definition video
LED lights in connectors for easy identification and connection
15+1 pins ensure reliable signal transmission
Gold connectors provide enhanced conductivity and durability
Cable braid offers additional protection and longevity
Applications
Home entertainment systems
Professional AV setups
Digital signage
Gaming consoles
Additional Information
Meets CE, REACH, RoHS, and UKCA standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 99HD4-03G series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-03R series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-SW series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-03Y series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-01G series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-01W series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-02W series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-02G series - Male HDMI to Male HDMI Black
