StarTech.com HD2MF series, 2.1 m 4K HDMI Cable, - Male HDMI to Female HDMI, HDMI 2.0, Black
- RS Stock No.:
- 277-316
- Mfr. Part No.:
- HD2MF6FL
- Brand:
- StarTech.com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.24
(exc. GST)
$27.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.24 |
| 10 + | $23.23 |
*price indicative
- RS Stock No.:
- 277-316
- Mfr. Part No.:
- HD2MF6FL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 2.1m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Series | HD2MF | |
| Standards/Approvals | RoHS, HDMI 2.0, HDCP 2.2, HDR, ARC, 4K 60Hz | |
| Maximum Resolution | 4K | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 2.1m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Series HD2MF | ||
Standards/Approvals RoHS, HDMI 2.0, HDCP 2.2, HDR, ARC, 4K 60Hz | ||
Maximum Resolution 4K | ||
Jacket Material TPE | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech HD2MF Series HDMI Cable, 2.1m Length, 4K Maximum Resolution - HD2MF6FL
This HDMI cable connects display devices for high-definition audio-visual transmission and supports current 4K content workflows. It is designed to link an output with a recessed or hard-to-reach input using a male-to-female configuration and operates within modern HDMI 2.0 system environments.
Features and Benefits:
• Supports 4K resolution at 60Hz for smooth high-frame-rate playback
• Conforms to HDCP 2.2 enabling protected 4K content playback
• Implements HDR support to preserve extended dynamic range signals
• Includes ARC compatibility for audio return over a single connection
• Constructed with a thermoplastic elastomer outer layer for durability
• RoHS and HDMI 2.0 approvals ensure standards-based interoperability
• Conforms to HDCP 2.2 enabling protected 4K content playback
• Implements HDR support to preserve extended dynamic range signals
• Includes ARC compatibility for audio return over a single connection
• Constructed with a thermoplastic elastomer outer layer for durability
• RoHS and HDMI 2.0 approvals ensure standards-based interoperability
Applications
• Suitable for connecting set-top boxes to 4K TV inputs
• Ideal for extending HDMI reach on wall-mounted displays
• Used with games consoles requiring 4K60 output
• Can be used for HDR video sources in home cinema systems
• Suitable for AV installations where ARC functionality is required
• Ideal for extending HDMI reach on wall-mounted displays
• Used with games consoles requiring 4K60 output
• Can be used for HDR video sources in home cinema systems
• Suitable for AV installations where ARC functionality is required
What connector genders does the cable provide?
It presents a male plug at one end and a female receptacle at the other.
Which signalling standard and version does it support?
The cable is built to the HDMI 2.0 specification supporting associated signal features.
What approvals indicate environmental and Interface compliance?
It carries RoHS conformity and HDMI 2.0 related approvals alongside HDCP 2.2 compatibility.
What is the cable length and external material?
The assembly measures 2.1 m in length and is sheathed in thermoplastic elastomer.
Which use cases benefit from its audio features?
Systems that require an audio return channel for simplified speaker or AVR connections will benefit.
Related links
- StarTech.com HD2MF series - Male HDMI to Female HDMI Black
- StarTech.com HD2MF series - Male HDMI to Female HDMI Black
- StarTech.com - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-02G series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-02W series - Male HDMI to Male HDMI Black
- RS PRO 99HD4-02R series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black

