Aten, 20 m 4096 x 2160 pixels HDMI Cable, - Male HDMI to Male HDMI

Subtotal (1 unit)*

$515.84

(exc. GST)

$567.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$515.84

*price indicative

RS Stock No.:
285-4557
Distrelec Article No.:
303-72-272
Mfr. Part No.:
VE7832A
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Length

20m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

CE / FCC / RoHS2 / UL CMP-OF

Jacket Material

Plenum

Maximum Resolution

4096 x 2160 pixels

COO (Country of Origin):
CN
The Aten HDMI Active Optical Cable utilize AOC technology that enable conversion between input signals and output signals for optimum high bandwidth data transmissions. The EMI resistant optical cables are available in 20m with full support of True 4K resolutions. They are fully compliant with HDCP 2.2 standards and meet HDMI specifications including 3D, deep color and data rates up to 18 Gbps.

Plug and play

Reduced EMI and RFI

Robust cable pulling strength

Supports multi audio channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy