Aten, 10 m 4096 x 2160 pixels HDMI Cable, - Male HDMI to Male HDMI
- RS Stock No.:
- 285-4555
- Distrelec Article No.:
- 303-72-271
- Mfr. Part No.:
- VE7831A
- Brand:
- Aten
Subtotal (1 unit)*
$457.20
(exc. GST)
$502.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $457.20 |
*price indicative
- RS Stock No.:
- 285-4555
- Distrelec Article No.:
- 303-72-271
- Mfr. Part No.:
- VE7831A
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Length | 10m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | CE / FCC / RoHS2 / UL CMP-OF | |
| Maximum Resolution | 4096 x 2160 pixels | |
| Jacket Material | Plenum | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Length 10m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals CE / FCC / RoHS2 / UL CMP-OF | ||
Maximum Resolution 4096 x 2160 pixels | ||
Jacket Material Plenum | ||
- COO (Country of Origin):
- CN
The Aten HDMI Active Optical Cable utilize AOC technology that enable conversion between input signals and output signals for optimum high bandwidth data transmissions. The EMI resistant optical cables are available in 10m with full support of True 4K resolutions. They are fully compliant with HDCP 2.2 standards and meet HDMI specifications including 3D, deep color and data rates up to 18 Gbps.
Plug and play
Reduced EMI and RFI
Robust cable pulling strength
Supports multi audio channel
