RND RND 765 series, 1 m 3840 x 2160 HDMI Cable, - Male USB Type C to Male HDMI, Black
- RS Stock No.:
- 492-571
- Distrelec Article No.:
- 303-82-792
- Mfr. Part No.:
- RND 765-00319
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-571
- Distrelec Article No.:
- 303-82-792
- Mfr. Part No.:
- RND 765-00319
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 765 | |
| Length | 1 m | |
| Maximum Resolution | 3840 x 2160 | |
| Product Type | HDMI Cable | |
| Connector Gender A | Male | |
| Connector Type A | USB Type C | |
| Connector Gender B | Male | |
| Connector Type B | HDMI | |
| Jacket Colour | Black | |
| Distrelec Product Id | 303-82-792 | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 765 | ||
Length 1 m | ||
Maximum Resolution 3840 x 2160 | ||
Product Type HDMI Cable | ||
Connector Gender A Male | ||
Connector Type A USB Type C | ||
Connector Gender B Male | ||
Connector Type B HDMI | ||
Jacket Colour Black | ||
Distrelec Product Id 303-82-792 | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND USB C to HDMI cable offers a versatile solution for connecting your USB-C devices to HDMI displays. Perfect for those who require high-definition visuals, it supports an impressive maximum resolution of 3840*2160 (Ultra HD 4K) at 60 Hz, ensuring a crystal-clear viewing experience. The aluminium shell not only enhances durability but also adds a modern aesthetic, while the gold-plated connectors provide excellent conductivity and corrosion resistance. Lightweight yet robust, this cable features a flexible PVC jacket that allows for easy handling without compromising performance. It's the ideal choice for tech enthusiasts and professionals alike who need a reliable connection between devices. Experience seamless streaming, presentations, or gaming with this must-have accessory.
Gold-plated connectors allow for optimal signal transmission
Flexible PVC jacket ensures easy and convenient handling
Lightweight design making it portable and easy to carry
Compatible with a wide range of devices for versatile use
Related links
- RND RND 765 series - Male Plug to Male HDMI Black
- RND - Male HDMI to Male, HDMI 1.4
- Roline - Male HDMI to Male HDMI
- Roline - Male Plug to Male HDMI, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline ROLINE series - Male HDMI to Male HDMI Black
- RNDRND 765, 3m Male USB C to Male HDMI 3840 x 2160
- Roline - Male HDMI to Male HDMI
