Hama HDMI Cable series, 5 m 4096 x 2160 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 325-253
- Mfr. Part No.:
- 00200704
- Brand:
- Hama
Subtotal (1 unit)*
$65.21
(exc. GST)
$71.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.21 |
*price indicative
- RS Stock No.:
- 325-253
- Mfr. Part No.:
- 00200704
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | HDMI Cable | |
| Length | 5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI Cable | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4096 x 2160 pixels | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type HDMI Cable | ||
Length 5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI Cable | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4096 x 2160 pixels | ||
- COO (Country of Origin):
- CN
The Hama High Speed HDMI Cable is designed for connecting a PC, notebook, or games console to a monitor, TV, or projector, enabling the transmission of digital audio and video data and signals. It supports ultra HD cinema quality with a resolution of 4096x2160 pixels for stunning visuals. HDR optimizes the display by enhancing contrast, color depth, brightness, and sharpness, delivering vibrant and detailed pictures. Additionally, it allows the return of the audio signal without the need for extra audio cables such as ODT or RCA, simplifying your setup.
Supports network connections via HDMI for reduced cabling
Gold plated plug with low contact resistance for secure signal transmission
Double shielding for good reduction of electromagnetic interference
Slimline plug is especially ideal for mobile and flat devices or when space is limited
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
