Aten VE783 series, 100 m 4096 x 2160 HDMI Cable, - Male HDMI to Male HDMI (19 pin), High Speed, Black

Subtotal (1 unit)*

$1,160.95

(exc. GST)

$1,277.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,160.95

*price indicative

RS Stock No.:
807-322
Mfr. Part No.:
VE7835A
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

HDMI Cable

Length

100m

Connector Type A

HDMI

Connector Type B

HDMI (19 pin)

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

VE783

Standards/Approvals

RoHS

Maximum Resolution

4096 x 2160

Jacket Material

Plenum

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aten Optical cable designed to extend high-definition signals across considerable distances. It supports True 4K resolutions and is engineered for seamless multimedia transmission, making it Ideal for demanding applications.

Extends True 4K signals up to 100 m at 60 Hz (4:4:4)

Supports HDR, HEC, and ARC for enhanced connectivity

Gold-plated connectors ensure reliable and corrosion-resistant connections

Built with hybrid cable technology for optimal signal integrity

Requires minimal additional power via Micro USB for compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy