Aten VE783 series, 60 m 4096 x 2160 HDMI Cable, - Male HDMI to Male HDMI (19 pin), High Speed, Black

Subtotal (1 unit)*

$776.92

(exc. GST)

$854.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$776.92

*price indicative

RS Stock No.:
807-321
Mfr. Part No.:
VE7834A
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

HDMI Cable

Length

60m

Connector Type A

HDMI

Connector Type B

HDMI (19 pin)

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

VE783

Standards/Approvals

RoHS

Maximum Resolution

4096 x 2160

Jacket Material

Plenum

RoHS Status: Exempt

COO (Country of Origin):
CN
The Aten True 4K HDMI Active Optical Cable is a high-performance connectivity solution designed to extend True 4K resolutions over long distances, enhancing digital signal transmission for various applications.

Equipped with gold-plated connectors for reliable, corrosion-resistant connections

Compliant with HDCP 2.2 standards, ensuring maximum compatibility

Pluggable design allows for easy installation in confined spaces

Includes optional power source via Micro USB for improved compatibility

Robust construction withstands bending and pulling forces for durability

Designed to meet international flame retardant standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy