Aten, 30 m 4096 x 2160 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black

Subtotal (1 unit)*

$449.93

(exc. GST)

$494.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$449.93

*price indicative

RS Stock No.:
285-4554
Distrelec Article No.:
303-72-270
Mfr. Part No.:
VE781030
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

HDMI Cable

Length

30m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

EMC Class-A / Class-B, CE / FCC / RoHS / REACH / UL VW-1

Maximum Resolution

4096 x 2160 pixels

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The Aten True 4K HDMI Active Optical Cable utilizes AOC technology that enables conversion between input signals and optical signals for optimum high bandwidth data transmissions. The EMI resistant optical cables come in 30m with full support of True 4K resolutions. It is fully compliant with HDCP 2.2 standards and meets HDMI specifications including 3D, deep color and data rates up to 18 Gbps.

Plug and play

Reduced EMI and RFI

Robust cable pulling strength

Supports multi audio channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy