Hama HDMI Cable series, 10 m 4096 x 2160 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 324-985
- Mfr. Part No.:
- 00205274
- Brand:
- Hama
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 324-985
- Mfr. Part No.:
- 00205274
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Length | 10m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI Cable | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4096 x 2160 pixels | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Length 10m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI Cable | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4096 x 2160 pixels | ||
- COO (Country of Origin):
- CN
The Hama HDMI Cable enables high speed transmission of digital audio and video data between devices like Blu ray players, satellite receivers, and TVs. It supports ultra HD cinema quality with a resolution of 4096x2160 pixels. AOT technology transmits HDMI signals through fault immune light waves, ensuring optimized, loss free 4K data transfer even over long distances. HDR enhances the display of contrast, color depth, brightness, and sharpness, delivering vibrant and detailed pictures.
Robust metal plug with the best shielding for reliable signal transmission
Flexible materials guarantee optimum kink protection and prevent cable breakage
Integrated channel for transmitting network data with up to 100 Mbit/s
Return of the audio signal without an additional audio cable
3D transmission via extended bandwidth
