StarTech.com HDMI 2 series, 1.9 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 630-240
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-6F
- Brand:
- StarTech.com
Subtotal (1 unit)*
$23.57
(exc. GST)
$25.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.57 |
*price indicative
- RS Stock No.:
- 630-240
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-6F
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 1.9m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | RoHS | |
| Jacket Material | TPE | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 1.9m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals RoHS | ||
Jacket Material TPE | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- VN
StarTech HDMI 2 Series HDMI Cable, 1.9m Length, Black Jacket - HDMI2-CABLE-GRIP-6F
This HDMI cable provides a direct digital link between video sources and display devices, enabling high-resolution signal transmission for professional AV setups. It is intended for environments where reliable connection and compatibility with modern HDMI equipment are required, offering a straightforward male-to-male Interface for linking sources such as media players, PCs or control hardware to displays.
Features and Benefits:
• Supports 4K video at 60Hz for high-detail Visual output
• HDMI 2.0 specification enabling increased bandwidth
• Male-to-male connector configuration for simple device pairing
• Thermoplastic elastomer jacket for improved durability
• RoHS-compliant construction reducing hazardous substances
• Black outer sheath for discreet installation in equipment racks
• HDMI 2.0 specification enabling increased bandwidth
• Male-to-male connector configuration for simple device pairing
• Thermoplastic elastomer jacket for improved durability
• RoHS-compliant construction reducing hazardous substances
• Black outer sheath for discreet installation in equipment racks
Applications
• Suitable for connecting 4K displays in automation test rigs
• Ideal for linking control PCs to operator screens in electrical labs
• Used with video sources in AV integration for mechanical systems
• Can be used for high-resolution displays in electronics development
• Ideal for linking control PCs to operator screens in electrical labs
• Used with video sources in AV integration for mechanical systems
• Can be used for high-resolution displays in electronics development
What connector types are used at each end of the cable?
Both ends use standard HDMI male connectors designed for direct mating with HDMI female ports on displays and source devices.
What material is the cable jacket and what practical effect does it have?
The outer jacket is MADE from thermoplastic elastomer, which provides flexibility and resistance to abrasion during frequent handling and installation.
How long is the cable and how does that affect signal routing?
The cable measures 1.9 m, allowing short to medium runs suitable for bench setups and equipment racks without excessive slack.
Which environmental or safety standard does the cable meet?
It conforms to RoHS requirements, limiting the presence of specific hazardous substances in its construction.
Related links
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black

