StarTech.com HDMI 2 series, 4 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 473-480
- Mfr. Part No.:
- HDMI2-CABLE-4K60-4M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$32.82
(exc. GST)
$36.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.82 |
*price indicative
- RS Stock No.:
- 473-480
- Mfr. Part No.:
- HDMI2-CABLE-4K60-4M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 4m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | RoHS, Premium HDMI | |
| Jacket Material | TPE | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 4m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals RoHS, Premium HDMI | ||
Jacket Material TPE | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- VN
StarTech HDMI 2 Series HDMI Cable, 4m Length, Black Jacket - HDMI2-CABLE-4K60-4M
This HDMI cable connects HDMI-equipped devices for high-resolution video and audio transmission in professional settings. It is designed for installations requiring a reliable link between displays and sources, supporting modern media workflows where high-definition imagery is required. The cable is finished in black and uses a flexible thermoplastic elastomer outer layer for general handling.
Features and Benefits:
• Supports 4K video at 60Hz for detailed Visual reproduction
• Conforms to HDMI 2.0 specification for wide compatibility
• Male-to-male connections for direct device linking
• RoHS-compliant construction for restricted-substance adherence
• Premium HDMI certification for consistent signal integrity
• Conforms to HDMI 2.0 specification for wide compatibility
• Male-to-male connections for direct device linking
• RoHS-compliant construction for restricted-substance adherence
• Premium HDMI certification for consistent signal integrity
Applications
• Suitable for connecting 4K TVs and monitors in control rooms
• Ideal for linking media players to projectors in test labs
• Used with industrial displays for visualisation and HMI setups
• Can be used for AV routing in training and demonstration rigs
• Ideal for linking media players to projectors in test labs
• Used with industrial displays for visualisation and HMI setups
• Can be used for AV routing in training and demonstration rigs
What connector genders are provided at each end?
Both ends use male HDMI connectors to permit direct mating with standard HDMI female ports.
Which cable jacket material improves flexibility and durability?
The outer sheath is MADE from thermoplastic elastomer, providing a balance of flexibility and abrasion resistance during installation.
What length should I expect for rack or bench runs?
The cable has a length of 4 m, suitable for short to medium-distance connections within cabinets or between bench equipment.
Which resolution capability does it support for HDR-enabled displays?
It supports 4K resolution at 60 Hz under the HDMI 2.0 bandwidth, enabling HDR-capable workflows where the display and source both support HDR signalling.
Related links
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series HDMI 2.0, Black
- StarTech.com HDMI 2 series HDMI 2.0, Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black

