StarTech.com HDMI 2 series, 4.6 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 630-238
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-15F
- Brand:
- StarTech.com
Subtotal (1 unit)*
$37.26
(exc. GST)
$40.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.26 |
*price indicative
- RS Stock No.:
- 630-238
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-15F
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 4.6m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI 2 | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4K | |
| Jacket Material | TPE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 4.6m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI 2 | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4K | ||
Jacket Material TPE | ||
- COO (Country of Origin):
- VN
StarTech HDMI 2 Series HDMI Cable, 4.6m Length, Black Jacket - HDMI2-CABLE-GRIP-15F
This HDMI cable connects HDMI-enabled equipment for high-resolution audio-visual transmission in industrial and laboratory environments. It is designed to link source and display devices while supporting contemporary video formats, with a robust outer material suited to repeated handling and installation in technical settings.
Features and Benefits:
• Supports 4K resolution for detailed image transmission
• Conforms to HDMI 2.0 specification for enhanced bandwidth
• Male-to-male connectors for direct device interconnection
• 18 Gbps data throughput for high-bandwidth signals
• Thermoplastic elastomer jacket for improved handling durability
• RoHS compliance for restricted-substance adherence
• Conforms to HDMI 2.0 specification for enhanced bandwidth
• Male-to-male connectors for direct device interconnection
• 18 Gbps data throughput for high-bandwidth signals
• Thermoplastic elastomer jacket for improved handling durability
• RoHS compliance for restricted-substance adherence
Applications
• Suitable for connecting control-room displays to video processors
• Ideal for test benches requiring 4K Visual inspection
• Used with industrial media players and AV distribution units
• Used for linking equipment in automation monitoring stations
• Can be used for prototype evaluation of Visual subsystems
• Ideal for test benches requiring 4K Visual inspection
• Used with industrial media players and AV distribution units
• Used for linking equipment in automation monitoring stations
• Can be used for prototype evaluation of Visual subsystems
What connector types are fitted at each end?
Both ends use male HDMI connectors intended for direct port insertion without adaptors.
How long is the cable for planning cable runs?
The cable measures 4.6 m, which is approximately 15 ft for straightforward run estimation.
Which outer material improves abrasion resistance?
The sheath is MADE from a thermoplastic elastomer that balances flexibility with wear resistance under repeated flexing.
Does it support high-dynamic-range video?
The cable aligns with HDMI 2.0 capabilities and 18 Gbps throughput, enabling HDR-capable signal transmission where source and display support it.
Is the product suitable where environmental substance restrictions apply?
It is manufactured to meet RoHS requirements limiting certain hazardous substances for compliant installations.
Related links
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black

